
WC 3125SW | |
---|---|
DigiKey Part Number | 2720-WC3125SW-ND |
Manufacturer | |
Manufacturer Product Number | WC 3125SW |
Description | FLOOR POLYPROP WHT 2.62'X2.12' |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crown Matting Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Clean-Walk Mat | |
For Use With/Related Products | Clean Rooms | |
Specifications | 25.5" x 31.5", Anti-microbial, White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.85000 | $113.85 |