
WC 3151DG | |
---|---|
DigiKey Part Number | 2720-WC3151DG-ND |
Manufacturer | |
Manufacturer Product Number | WC 3151DG |
Description | FLOOR POLYPROP GRAY 4.25'X2.62' |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crown Matting Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Clean-Walk Mat | |
For Use With/Related Products | Clean Rooms | |
Specifications | 31.5" x 51", Anti-microbial, Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $216.20000 | $216.20 |