
ZC 0023BK | |
|---|---|
DigiKey Part Number | 2720-ZC0023BK-ND |
Manufacturer | |
Manufacturer Part Number | ZC 0023BK |
Description | FLOOR FOAM BLACK 3' |
Customer Reference | |
Detailed Description | Anti Fatigue, Anti-Static Floor Grounding Mat Foam Black 3' (0.91m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crown Matting Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 3' (0.91m) | |
Width | 2' (0.61m) | |
Thickness | 0.38" (9.65mm) | |
Color | Black | |
Material | Foam | |
Features | Anti Fatigue, Anti-Static | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.20000 | $55.20 |









