
CFA039A0-N-VDCT | |
---|---|
DigiKey Part Number | 3482-CFA039A0-N-VDCT-ND |
Manufacturer | |
Manufacturer Product Number | CFA039A0-N-VDCT |
Description | 3.9" Intelligent TFT Display, Ca |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI, USB 0.39" (9.91mm) 480 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystalfontz | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 0.39" (9.91mm) | |
Viewing Area | 105.50mm W x 37.00mm H | |
Backlight | LED - Red/Green/Blue | |
Dot Pixels | 480 x 128 | |
Interface | I2C, RS-232, SPI, USB | |
Controller Type | STM32H7 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.07mm W x 0.20mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $201.98000 | $201.98 |
10 | $196.21000 | $1,962.10 |
20 | $190.43000 | $3,808.60 |
50 | $183.51000 | $9,175.50 |
100 | $181.20000 | $18,120.00 |
200 | $180.04000 | $36,008.00 |
300 | $177.74000 | $53,322.00 |
500 | $176.58000 | $88,290.00 |
1,000 | $175.43000 | $175,430.00 |