
CFA635-TFK-KL | |
---|---|
DigiKey Part Number | 3482-CFA635-TFK-KL-ND |
Manufacturer | |
Manufacturer Product Number | CFA635-TFK-KL |
Description | Light Blue Serial 20x4 Character |
Customer Reference | |
Detailed Description | Character Display Module Transflective FSTN - Film Super-Twisted Nematic LED - White Serial 142.00mm x 37.00mm x 20.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystalfontz | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | - | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.85mm H x 3.20mm W | |
Outline L x W x H | 142.00mm x 37.00mm x 20.80mm | |
Viewing Area | 82.95mm L x 27.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V ~ 5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Serial | |
Controller Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark | |
Background Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.04000 | $129.04 |
10 | $127.34000 | $1,273.40 |
20 | $118.76000 | $2,375.20 |
50 | $110.24000 | $5,512.00 |
100 | $101.43000 | $10,143.00 |
200 | $92.60000 | $18,520.00 |
500 | $83.89000 | $41,945.00 |
1,000 | $76.92000 | $76,920.00 |