
CS-VR100-A-3-A1 | |
---|---|
DigiKey Part Number | 2539-CS-VR100-A-3-A1-ND |
Manufacturer | |
Manufacturer Product Number | CS-VR100-A-3-A1 |
Description | VERTICAL REFERENCE UNIT |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor RS-232 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTi Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | RS-232 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Chassis Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $500.00000 | $500.00 |
5 | $450.00000 | $2,250.00 |