
Tilt-33-A-3-A1 | |
---|---|
DigiKey Part Number | 2539-Tilt-33-A-3-A1-ND |
Manufacturer | |
Manufacturer Product Number | Tilt-33-A-3-A1 |
Description | DUAL-AXIS INCLINOMETER, RS232 |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±180° X, Y Axis 1Hz ~ 1kHz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTi Sensors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±180° | |
Sensitivity | - | |
Bandwidth | 1Hz ~ 1kHz | |
Voltage Rating | 4.1 V ~ 38 V | |
Output Type | Digital | |
Interface | RS-232 | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $400.00000 | $400.00 |
5 | $360.00000 | $1,800.00 |