TILT-50-A-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Tilt-50-A-3-A1

DigiKey Part Number
2539-Tilt-50-A-3-A1-ND
Manufacturer
Manufacturer Product Number
Tilt-50-A-3-A1
Description
DYNAMIC INCLINOMETER, RS232
Customer Reference
Detailed Description
Sensor Inclinometer ±180° X, Y Axis Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTi Sensors
Series
-
Packaging
Box
Part Status
Active
Axis
X, Y
Measuring Range
±180°
Sensitivity
-
Bandwidth
-
Voltage Rating
4.1 V ~ 38 V
Output Type
Digital
Interface
RS-232
Package / Case
Module
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CTi Sensors
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$500.00000$500.00
5$450.00000$2,250.00