
14-868277 | |
---|---|
DigiKey Part Number | 2353-14-868277-ND |
Manufacturer | |
Manufacturer Product Number | 14-868277 |
Description | DC/DC CONVERTER 12V 5V |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 12V 5V 1.5A, 1.5A 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTR Electronics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 16V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A, 1.5A | |
Applications | - | |
Efficiency | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.22" L x 2.03" W x 0.78" H (56.4mm x 51.6mm x 19.8mm) | |
Approval Agency | - |