PSK-60-5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Mornsun America, LLC
In Stock: 0
Unit Price: $8.85467
Datasheet
PSK-60-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSK-60-SERIES
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

PSK-60-5

DigiKey Part Number
102-PSK-60-5-ND
Manufacturer
Manufacturer Product Number
PSK-60-5
Description
AC/DC CONVERTER 5V 50W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 10A 85 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-60-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
50 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
Approval Agency
CE, cURus
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
15$20.00133$300.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.