SDM65-19-UDC-P5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CUI Inc.
In Stock: 0
Unit Price: $30.10000
Datasheet
SDM65-UD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM65-19-UDC-P5

DigiKey Part Number
SDM65-19-UDC-P5-ND
Manufacturer
Manufacturer Product Number
SDM65-19-UDC-P5
Description
AC/DC DESKTOP ADAPTER 19V 65W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19V 65 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDM65-19-UDC-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
3.43A
Power (Watts)
65 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm)
Approval Agency
CUL, PSE, TUV, UKCA, UL
Standard Number
C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
540$29.34954$15,848.75
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.