
52420J | |
---|---|
DigiKey Part Number | 3845-52420J-ND |
Manufacturer | Cully-Minerallac |
Manufacturer Product Number | 52420J |
Description | 8-32 X 1-1/4 RHMS SLOT/PHIL ZI. |
Customer Reference | |
Detailed Description | #8-32 Round Head Machine Screw Combination Drive Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cully-Minerallac | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.298" (7.57mm) | |
Head Height | 0.114" (2.90mm) | |
Length - Below Head | 1.250" (31.75mm) | |
Length - Overall | 1.364" (34.65mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.05000 | $0.05 |