
M22-K01 | |
|---|---|
DigiKey Part Number | 3845-M22-K01-ND |
Manufacturer | Cutler Hammer, Div of Eaton Corp |
Manufacturer Product Number | M22-K01 |
Description | CONTACT BLOCK, 1-N/C. |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 6A @ 240VAC, 3A @ 24V DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cutler Hammer, Div of Eaton Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 240VAC, 3A @ 24V DC | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 and M22M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.95000 | $16.95 |




