CF50101D0R0-10-NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF50101D0R0-10-NH
CF50101D0R0-10-NH-view2

CF50101D0R0-10-NH

DigiKey Part Number
2987-CF50101D0R0-10-NHTR-ND - Tape & Reel (TR)
2987-CF50101D0R0-10-NHCT-ND - Cut Tape (CT)
2987-CF50101D0R0-10-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF50101D0R0-10-NH
Description
CONN FFC FPC BOTTOM 10POS 1MM RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
10
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.057" (1.45mm)
Locking Feature
Rotary Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Thermoplastic, Halogen Free
Actuator Material
Thermoplastic, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
100.0µin (2.54µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.20500$2.05
25$0.19200$4.80
50$0.18260$9.13
100$0.17390$17.39
250$0.16300$40.75
500$0.15522$77.61
1,000$0.14780$147.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13677$410.31
6,000$0.13024$781.44
9,000$0.12656$1,139.04
15,000$0.12208$1,831.20
21,000$0.11922$2,503.62
30,000$0.11626$3,487.80
75,000$0.10898$8,173.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.