CI0106M1VR0-NH is out of stock and can be placed on backorder.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: $0.74000
Datasheet
CI010xM1VR0-NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI0106M1VR0-NH

DigiKey Part Number
2987-CI0106M1VR0-NHTR-ND - Tape & Reel (TR)
2987-CI0106M1VR0-NHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CI0106M1VR0-NH
Description
6 POS 2.00MM(.079) SINGLE ROW SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.142" (3.61mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.263" (6.67mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T, Halogen Free
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
120.0µin (3.05µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.34600$3.46
100$0.29410$29.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.26250$131.25
1,000$0.24995$249.95
1,500$0.24290$364.35
2,500$0.23430$585.75
3,500$0.22880$800.80
5,000$0.22311$1,115.55
12,500$0.20915$2,614.38
25,000$0.19917$4,979.25
50,000$0.18967$9,483.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.