Similar

CI1102M1VR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI1102M1VR0-NHTR-ND - Tape & Reel (TR) 2987-CI1102M1VR0-NHCT-ND - Cut Tape (CT) 2987-CI1102M1VR0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | CI1102M1VR0-NH |
Description | 2 POS 1.00MM(.039) SINGLE ROW ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.16500 | $1.65 |
| 100 | $0.14030 | $14.03 |
| 500 | $0.12518 | $62.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.11919 | $119.19 |
| 2,000 | $0.11350 | $227.00 |
| 3,000 | $0.11029 | $330.87 |
| 5,000 | $0.10638 | $531.90 |
| 7,000 | $0.10389 | $727.23 |
| 10,000 | $0.10130 | $1,013.00 |
| 25,000 | $0.09496 | $2,374.00 |
| 50,000 | $0.09043 | $4,521.50 |
| 100,000 | $0.08612 | $8,612.00 |





