
CI1107M1VR0-NH | |
---|---|
DigiKey Part Number | 2987-CI1107M1VR0-NHTR-ND - Tape & Reel (TR) 2987-CI1107M1VR0-NHCT-ND - Cut Tape (CT) 2987-CI1107M1VR0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI1107M1VR0-NH |
Description | 7 POS 1.00MM(.039) SINGLE ROW ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.18200 | $1.82 |
100 | $0.15500 | $15.50 |
500 | $0.13834 | $69.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.13172 | $131.72 |
2,000 | $0.12542 | $250.84 |
3,000 | $0.12188 | $365.64 |
5,000 | $0.11756 | $587.80 |
7,000 | $0.11480 | $803.60 |
10,000 | $0.11195 | $1,119.50 |
25,000 | $0.10494 | $2,623.50 |
50,000 | $0.09994 | $4,997.00 |
100,000 | $0.09517 | $9,517.00 |