CWR-220-50-0021 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.44000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.24000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.84843
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.19228
Datasheet
Image for CWR-220-50-0021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR-220-50-0021

DigiKey Part Number
CWR-220-50-0021-ND
Manufacturer
Manufacturer Part Number
CWR-220-50-0021
Description
CONN RCPT 50POS IDC GOLD
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
50
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.