CWR-227-20-0021 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.95000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.64000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.05706
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.11814
Datasheet
Image for CWR-227-20-0021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR-227-20-0021

DigiKey Part Number
CWR-227-20-0021-ND
Manufacturer
Manufacturer Part Number
CWR-227-20-0021
Description
CONN RCPT 20POS IDC GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$6.04280$604.28
Manufacturer Standard Packaging