GRS-2012-2503 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: $1.13000
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: $1.13000
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: $0.87576
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: $1.13000

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: $0.00000
Datasheet
Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRS-2012-2503

DigiKey Part Number
SW607-ND
Manufacturer
Manufacturer Part Number
GRS-2012-2503
Description
SWITCH ROCKER SPDT 16A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.81084$405.42
Manufacturer Standard Packaging