
CPS1215RMS | |
---|---|
DigiKey Part Number | 5201-CPS1215RMSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CPS1215RMS |
Description | 1800 J, 120 V, 12 NEMA 5-20R (6 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cyber Power Systems (USA) Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Rack Mount | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R (12) | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 1800J | |
Cord Length | 15' (4.57m) | |
Approval Agency | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.50000 | $104.50 |