
CRA11003 | |
---|---|
DigiKey Part Number | 5201-CRA11003TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CRA11003 |
Description | 3U 19" fan panel, 3x 110/120Vac |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 3 Fans, 290 CFM 18.87" L x 1.57" W x 5.22" H (479.3mm x 39.9mm x 132.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cyber Power Systems (USA) Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 110, 120VAC | |
Specifications | Fan Tray, AC, 3 Fans, 290 CFM | |
Size / Dimension | 18.87" L x 1.57" W x 5.22" H (479.3mm x 39.9mm x 132.6mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $462.00000 | $462.00 |