
010680 | |
---|---|
DigiKey Part Number | 3983-010680-ND |
Manufacturer | |
Manufacturer Product Number | 010680 |
Description | TEST PLUG-12V POWEREDUSB |
Customer Reference | |
Detailed Description | Cable Power Male Plug (12V) to A Male 0.26' (80.00mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.26' (80.00mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Coupler Cable | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.40000 | $42.40 |