48-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62157EV30LL-45BVXA

DigiKey Part Number
2832-CY62157EV30LL-45BVXATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY62157EV30LL-45BVXA
Description
IC SRAM 8MBIT PARALLEL 48VFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
CY62157EV30LL-45BVXA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,222
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $70.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$10.54000$527.00