
DAB-002002 | |
|---|---|
DigiKey Part Number | 3347-DAB-002002-ND |
Manufacturer | |
Manufacturer Part Number | DAB-002002 |
Description | LINUX COMPUTE MODULE |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A5 1GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DAB-Embedded | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A5 | |
Co-Processor | - | |
Speed | - | |
Flash Size | - | |
RAM Size | 1GB | |
Connector Type | - | |
Size / Dimension | 0.790" L x 0.790" W (20.00mm x 20.00mm) | |
Operating Temperature | -40°C ~ 85°C |



