SH275-3/32

DigiKey Part Number
W182-200-ND
Manufacturer
Manufacturer Product Number
SH275-3/32
Description
HEATSHRINK BLACK 3/32IN X 200FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$71.82000$71.82
5$67.32600$336.63
10$62.83800$628.38
25$59.69640$1,492.41
50$58.34980$2,917.49
100$57.00320$5,700.32
Manufacturers Standard Package
Alternate Length
HEATSHRINK BLACK 3/32IN X 1000FT
In-Stock: 0
Unit Price:
HEATSHRINK BLACK 3/32IN X 5FT
In-Stock: 0
Unit Price: $2.81000
HEATSHRINK BLACK 3/32IN X 25FT
In-Stock: 0
Unit Price: $12.34000
HEATSHRINK BLACK 3/32IN X 50FT
In-Stock: 0
Unit Price: $21.32000
HEATSHRINK BLACK 3/32IN X 100FT
In-Stock: 0
Unit Price: $42.64000