
SH275-3/4-100 | |
---|---|
DigiKey Part Number | 49-SH275-3/4-100-DS-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3/4-100 |
Description | HEATSHRINK BLACK 3/4IN FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.69000 | $2.69 |
2 | $2.47000 | $4.94 |
3 | $2.35333 | $7.06 |
5 | $2.21200 | $11.06 |
7 | $2.12429 | $14.87 |
10 | $2.03500 | $20.35 |
25 | $1.82160 | $45.54 |
50 | $1.67520 | $83.76 |
100 | $1.54070 | $154.07 |




