
DMAC-PV-SM | |
---|---|
DigiKey Part Number | 3773-DMAC-PV-SM-ND |
Manufacturer | |
Manufacturer Product Number | DMAC-PV-SM |
Description | Panavise Suction Base |
Customer Reference | |
Detailed Description | Mounting Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dakota Micro, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Monitor Mount | |
Shape | - | |
Thread/Screw/Hole Size | - | |
Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.00000 | $46.00 |