CMP-AAA-75-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP-AAA-75-18

DigiKey Part Number
3145-CMP-AAA-75-18-ND
Manufacturer
Manufacturer Product Number
CMP-AAA-75-18
Description
BATTERY PACK NIMH 4.8V AAA
Customer Reference
Detailed Description
AAA 4.8 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
4
Voltage - Rated
Capacity
-
Structure
Front to Back, 2 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
0.83" L x 0.41" W x 3.50" H (21.0mm x 10.5mm x 89.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Dantona Industries Inc.
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.81000$6.81