
CUSTOM-107 | |
---|---|
DigiKey Part Number | 3145-CUSTOM-107-ND |
Manufacturer | |
Manufacturer Product Number | CUSTOM-107 |
Description | BATTERY PACK LITH POLY 6V 2/3A |
Customer Reference | |
Detailed Description | 2/3A 6 V Lithium Poly-Carbon Monoflouride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 2.9Ah | |
Structure | Side to Side, 2 Rows x 2 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 1.60" L x 1.60" W x 1.30" H (40.6mm x 40.6mm x 33.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.99000 | $43.99 |
10 | $41.79100 | $417.91 |