
L148A68-8-12-2W | |
---|---|
DigiKey Part Number | 3145-L148A68-8-12-2W-ND |
Manufacturer | |
Manufacturer Product Number | L148A68-8-12-2W |
Description | BATTERY PACK LI-ION 14.8V 18650 |
Customer Reference | |
Detailed Description | 18650 14.8 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 6.8Ah | |
Structure | Side to Side, 2 Rows x 4 Cells | |
Termination Style | Wire Leads | |
Size / Dimension | 2.80" L x 1.40" W x 2.70" H (71.1mm x 35.6mm x 68.6mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.95000 | $94.95 |