8125-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8125-B
8125-B
8125-B

8125-B

DigiKey Part Number
1722-1087-ND
Manufacturer
Manufacturer Product Number
8125-B
Description
KNOB KNURLED 0.250" PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
1.250" (31.75mm)
Height
0.690" (17.53mm)
Indicator
No Indicator
Material
Plastic
Color
Black
Features
8-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.22000$5.22
5$4.46600$22.33
10$4.20000$42.00
25$3.89080$97.27
50$3.68580$184.29
100$3.50230$350.23
250$3.28900$822.25
500$3.14700$1,573.50
1,000$3.01973$3,019.73
Manufacturers Standard Package