New Product
M30IG060016LFSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30IG060016LFSM

DigiKey Part Number
6027-M30IG060016LFSM-ND
Manufacturer
DB Products
Manufacturer Product Number
M30IG060016LFSM
Description
MY 30D 3.3 H 15.7 B 16 Ohm F0 =
Customer Reference
Detailed Description
16 Ohms General Purpose Speaker 0.5 W 0 Hz ~ 5000 Hz Top Round
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Products
Series
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
0 Hz ~ 5000 Hz
Frequency - Self Resonant
600Hz
Impedance
16 Ohms
Efficiency - dBA
82.00
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
0.5 W
Power - Max
0.6 W
Port Location
Top
Shape
Round
Material - Cone
Mylar
Material - Magnet
N35
Ingress Protection
-
Ratings
-
Termination
None
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Operating Temperature
-25°C ~ 60°C
Distortion Rating
5% @ 1kHZ, 0.5W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DB Products
FREE SHIPPING on orders of $128.00 or more for products shipped by DB Products
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.53000$4.53
10$4.42600$44.26
100$4.40560$440.56
500$4.37564$2,187.82