
AMEPR10-2629Z | |
---|---|
DigiKey Part Number | 2721-AMEPR10-2629Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEPR10-2629Z |
Description | LED DRIVER CC AC/DC 18-26V 290MA |
Customer Reference | |
Detailed Description | 290mA 18 ~ 26V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90V | |
Voltage - Input (Max) | 264V | |
Voltage - Output | 18 ~ 26V | |
Current - Output (Max) | 290mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 83% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.54" L x 3.46" W x 0.91" H (39.2mm x 88.0mm x 23.1mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Weight | 0.132 lb (60.00 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.54000 | $12.54 |
5 | $11.23800 | $56.19 |
10 | $10.95700 | $109.57 |
15 | $10.84733 | $162.71 |
25 | $10.63080 | $265.77 |
50 | $10.41820 | $520.91 |
75 | $9.94920 | $746.19 |
100 | $8.78510 | $878.51 |
200 | $8.52160 | $1,704.32 |