Bridge Rectifier Three Phase Standard 1.4 kV Chassis Mount DB-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB25-14

DigiKey Part Number
2721-DB25-14-ND
Manufacturer
Manufacturer Part Number
DB25-14
Description
BRIDGE RECT 3P 1.4KV 35A DB-35
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.4 kV Chassis Mount DB-35
Datasheet
 Datasheet
EDA/CAD Models
DB25-14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.4 kV
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1400 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
5-Square, DB-35
Supplier Device Package
DB-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate $8.49 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
10$28.10800$281.08
20$14.30000$286.00
50$5.99760$299.88
100$4.66420$466.42