Diode 75 V 150mA Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS4448

DigiKey Part Number
2721-LS4448TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
LS4448
Description
DIODE STANDARD 75V 150MA SOD80C
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
LS4448 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80C
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202,500
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate $8.49 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.33064$165.32
1,000$0.16638$166.38
2,500$0.06775$169.38
5,000$0.04109$205.45