
USL1J | |
---|---|
DigiKey Part Number | 2721-USL1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USL1J |
Description | DIODE STANDARD 600V 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F (SMF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.28767 | $215.75 |
1,500 | $0.14566 | $218.49 |
3,000 | $0.07541 | $226.23 |
6,000 | $0.05319 | $319.14 |