
833-24611130000 | |
---|---|
DigiKey Part Number | 3130-833-24611130000-ND |
Manufacturer | |
Manufacturer Product Number | 833-24611130000 |
Description | COMPACT CHIP/RFID/MAG USB READER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ddm hopt+schuler | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Card Reader Type | Magnetic, Smart Card (IC) | |
Interface | USB | |
Card Read/Write Type and Tracks | Read Tracks 1, 2, 3, R/W Smart Card | |
Card Reading Direction | Insertion | |
Card Standard | ISO 7811-1 ~ 5, ISO 7816-1 ~ 3 | |
Card Speed | 10 ~ 100 cm/s | |
Supply Voltage | 5V ~ 12V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $202.60000 | $202.60 |