
929 963 | |
|---|---|
DigiKey Part Number | 5478-929963-ND |
Manufacturer | DEHN |
Manufacturer Product Number | 929 963 |
Description | SPD TYPE 2 32VDC/22.6VAC MCOV |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 32VDC, 22.6VAC MCOV Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DEHN | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | - | |
Voltage - Continuous Operating (Max) (MCOV) | 32VDC, 22.6VAC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Rating (VPR) | 58 V | |
Voltage - Protection Level (VP) (2416) | 1.7 kV | |
Operating Temperature | -50°C ~ 80°C | |
Features | 1/2-14 NPT Mounting | |
Mounting Type | - | |
Approval Agency | ATEX, CCC, CSA & USA HAZLOC, IECEx, SIL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.67000 | $146.67 |
| 10 | $137.50000 | $1,375.00 |
| 25 | $129.41000 | $3,235.25 |
| 50 | $122.22000 | $6,111.00 |

