
952 096 | |
|---|---|
DigiKey Part Number | 5478-952096-ND |
Manufacturer | DEHN |
Manufacturer Product Number | 952 096 |
Description | SPD TYPE 2 600VAC/600VDC MCOV |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 600VAC, 600VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DEHN | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 600VAC, 600VDC | |
Current - Discharge (Nom) (8/20µS) | 15 kA | |
Current - Discharge (Max) (8/20µS) | 30 kA | |
Voltage - Protection Rating (VPR) | 2 kV | |
Voltage - Protection Level (VP) (2416) | 2.5 kV | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | DIN Rail | |
Approval Agency | CSA, KEMA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.74000 | $99.74 |
| 10 | $93.51000 | $935.10 |
| 25 | $88.01000 | $2,200.25 |
| 50 | $83.12000 | $4,156.00 |

