
953 201 | |
|---|---|
DigiKey Part Number | 5478-953201-ND |
Manufacturer | DEHN |
Manufacturer Product Number | 953 201 |
Description | SPD TYPE 3 30VAC/30VDC MCOV |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 30VAC, 30VDC MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DEHN | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 3 | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 30VAC, 30VDC | |
Current - Discharge (Nom) (8/20µS) | 1 kA | |
Current - Discharge (Max) (8/20µS) | 2 kA | |
Voltage - Protection Rating (VPR) | 18 V | |
Voltage - Protection Level (VP) (2416) | 630 V | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | DIN Rail | |
Approval Agency | ATEX, CSA, IECEx, KEMA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.78000 | $88.78 |
| 10 | $83.23000 | $832.30 |
| 25 | $78.33000 | $1,958.25 |
| 50 | $73.98000 | $3,699.00 |

