
953 204 | |
|---|---|
DigiKey Part Number | 5478-953204-ND |
Manufacturer | DEHN |
Manufacturer Product Number | 953 204 |
Description | SPD TYPE 3 150VAC/150VDC MCOV |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC, 150VDC MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DEHN | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 3 | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC, 150VDC | |
Current - Discharge (Nom) (8/20µS) | 2 kA | |
Current - Discharge (Max) (8/20µS) | 4 kA | |
Voltage - Protection Rating (VPR) | 640 V | |
Voltage - Protection Level (VP) (2416) | 800 V | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | DIN Rail | |
Approval Agency | ATEX, CSA, IECEx, KEMA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.44000 | $116.44 |
| 10 | $109.17000 | $1,091.70 |
| 25 | $102.75000 | $2,568.75 |
| 50 | $97.04000 | $4,852.00 |

