
953 205 | |
|---|---|
DigiKey Part Number | 5478-953205-ND |
Manufacturer | DEHN |
Manufacturer Product Number | 953 205 |
Description | SPD TYPE 3 255VAC/255VDC MCOV |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 255VAC, 255VDC MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DEHN | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 3 | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 255VAC, 255VDC | |
Current - Discharge (Nom) (8/20µS) | 3 kA | |
Current - Discharge (Max) (8/20µS) | 5 kA | |
Voltage - Protection Rating (VPR) | 1.25 kV | |
Voltage - Protection Level (VP) (2416) | 1.5 kV | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | DIN Rail | |
Approval Agency | ATEX, CSA, IECEx, KEMA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.00000 | $76.00 |
| 10 | $71.25000 | $712.50 |
| 25 | $67.05000 | $1,676.25 |
| 50 | $63.33000 | $3,166.50 |

