200 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 500mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMI1206R-200

DigiKey Part Number
EMI1206R-200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
EMI1206R-200
Description
FERRITE BEAD 200 OHM 1206 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
200 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 500mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
EMI1206R-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47125$1,413.75
Manufacturer Standard Packaging