cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0812GHE

DigiKey Part Number
603-AFB0812GHE-ND
Manufacturer
Manufacturer Product Number
AFB0812GHE
Description
FAN AXIAL 80X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 99.0 CFM (2.77m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
99.0 CFM (2.77m³/min)
Static Pressure
1.006 in H2O (250.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
54.0dB(A)
Power (Watts)
16.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.344 lb (156.04 g)
Current Rating (Amps)
1.40A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.