


73910 | |
---|---|
DigiKey Part Number | 73910D-ND |
Manufacturer | |
Manufacturer Product Number | 73910 |
Description | SMOCK JACKET POLY ORANGE XSMALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs XSmall Orange 4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | XSmall | |
Material | Polyester | |
Color | Orange | |
Features | 4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.51000 | $50.51 |