


74337 | |
---|---|
DigiKey Part Number | 16-74337-ND |
Manufacturer | |
Manufacturer Product Number | 74337 |
Description | SMOCK JACKET POLY WHT 4XLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 4XLarge White Static Dissipative, Conductive Fabric on Cuff |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 4XLarge | |
Material | Polyester | |
Color | White | |
Features | Static Dissipative, Conductive Fabric on Cuff |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.42000 | $56.42 |