
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Bootie | |
Size | 3XLarge | |
Material | Nylon, Polyester | |
Color | Blue | |
Features | Conductive, Static Dissipative |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.50000 | $52.50 |