97551
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97551

DigiKey Part Number
16-97551-ND
Manufacturer
Manufacturer Product Number
97551
Description
FACE MASK NYL/POL WHT MS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Nylon, Polyester Face Mask Medium, Small White Static Dissipative
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Box
Part Status
Active
Clothing Type
Face Mask
Size
Medium, Small
Material
Nylon, Polyester
Color
White
Features
Static Dissipative
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$16.00000$16.00
Manufacturers Standard Package