
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Clothing Type | Face Mask | |
Size | Medium, Small | |
Material | Nylon, Polyester | |
Color | Gray | |
Features | Static Dissipative |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.20000 | $13.20 |
10 | $12.00000 | $120.00 |